ams OSRAM 2.8 V Green High Power LED 1010 Surface OSLON Pure 1010 GT VJLPE1.13-MPMS-36-1-700-R18
- RS Stock No.:
- 215-5765
- Mfr. Part No.:
- GT VJLPE1.13-MPMS-36-1-700-R18
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 1200 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$1,476.60
(exc. GST)
$1,624.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1,200 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 600 - 600 | $2.461 | $1,476.60 | - |
| 1200 - 5400 | $2.399 | $1,439.40 | 2% |
| 6000 + | $2.159 | $1,295.40 | 12% |
*price indicative
- RS Stock No.:
- 215-5765
- Mfr. Part No.:
- GT VJLPE1.13-MPMS-36-1-700-R18
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | High Power LED | |
| LED Colour | Green | |
| Maximum Forward Current | 1A | |
| Package Type | 1010 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 210 lm | |
| Lens Dimensions | 1.075 x 0.12 mm | |
| Lens Shape | Square | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | OSLON Pure 1010 | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type High Power LED | ||
LED Colour Green | ||
Maximum Forward Current 1A | ||
Package Type 1010 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 210 lm | ||
Lens Dimensions 1.075 x 0.12 mm | ||
Lens Shape Square | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series OSLON Pure 1010 | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
This OSLON Pure 1010 Green coloured LED, with wavelength of 525 nm, is the most compact high power chip-scale package LED with high performance, superior robustness and long lifetime.
Used in medical illumination
Related links
- ams OSRAM 2.8 V Green High Power LED 1010 Surface Mount OSLON Pure 1010 GT VJLPE1.13-MPMS-36-1-700-R18
- ams OSRAM 2.95 V Green High Power LED 1010 Surface Mount OSLON Pure 1010
- ams OSRAM 2.95 V Green High Power LED 1010 Surface Mount OSLON Pure 1010 GG VJLPE1.F3-MTNQ-G2G3-1-700-R18
- ams OSRAM 3.2 V White LED 1010 Surface Mount OSLON Pure 1010
- ams OSRAM 3.2 V White LED 1010 Surface Mount OSLON Pure 1010 GW VJLPE1.EM-KSLT-A737-1
- ams OSRAM 3.2 V White LED 1010 Surface Mount OSLON Pure 1010 GW VJLPE1.CM-JGLS-A737-1
- ams OSRAM 2.81 V White High Power LED Surface Mount GW CSSRM3.CM
- ams OSRAM White High-Power LED SMD SMD, GW CSSRM3.CM-M6MF-XX37-1-700-R18
