Vishay 2.4 V Orange LED 0402 Surface VLMx150x VLMO1500-GS08
- RS Stock No.:
- 257-6922
- Mfr. Part No.:
- VLMO1500-GS08
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$351.00
(exc. GST)
$387.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.117 | $351.00 |
*price indicative
- RS Stock No.:
- 257-6922
- Mfr. Part No.:
- VLMO1500-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Orange | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 80mW | |
| Forward Voltage | 2.4V | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 631nm | |
| Series | VLMx150x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Orange | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 80mW | ||
Forward Voltage 2.4V | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 631nm | ||
Series VLMx150x | ||
Automotive Standard No | ||
The Vishay Ultrabright 0402 is ChipLED series have been designed in the smallest SMD package. This innovative ChipLED technology opens the way to smaller products of higher performance, more design in flexibility, and enhanced applications. The 0402 LED is an obvious solution for small-scale, high brightness products that are expected to work reliable in an arduous environment.
High reliability PCB based
AllnGaP and InGaN technology
Viewing angle: extremely wide 130°
Related links
- Vishay 2.4 V Orange LED 0402 Surface Mount VLMx150x VLMO1500-GS08
- Vishay 3.15 V Blue LED 0402 Surface Mount VLMx150x
- Vishay 2.4 V Orange LED 0603 Surface Mount Standard
- Vishay 3.15 V Blue LED 0402 Surface Mount VLMx150x VLMB1500-GS08
- Kingbright 2.4 V Orange LED 0402 Surface Mount KPG-1005 KPG-1005SEC-TT
- Lite-On 2.4 V Orange LED 0402 Surface Mount LTST
- Kingbright 2.4 V Orange LED 0402 Surface Mount KPG-1005
- Lite-On 2.4 V Orange LED 0402 Surface Mount LTST LTST-C281KFKT
