Vishay 2.4 V Orange LED 0402 Surface VLMx150x VLMO1500-GS08
- RS Stock No.:
- 257-6923
- Mfr. Part No.:
- VLMO1500-GS08
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.30
(exc. GST)
$6.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.252 | $6.30 | - |
| 50 - 75 | $0.247 | $6.18 | $0.25 |
| 100 - 225 | $0.172 | $4.30 | $8.00 |
| 250 - 975 | $0.169 | $4.23 | $20.75 |
| 1000 + | $0.098 | $2.45 | $154.00 |
*price indicative
- RS Stock No.:
- 257-6923
- Mfr. Part No.:
- VLMO1500-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Orange | |
| Package Type | 0402 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 80mW | |
| Lens Shape | Square | |
| Dominant Wavelength | 631nm | |
| Standards/Approvals | RoHS | |
| Series | VLMx150x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Orange | ||
Package Type 0402 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 80mW | ||
Lens Shape Square | ||
Dominant Wavelength 631nm | ||
Standards/Approvals RoHS | ||
Series VLMx150x | ||
Automotive Standard No | ||
The Vishay Ultrabright 0402 is ChipLED series have been designed in the smallest SMD package. This innovative ChipLED technology opens the way to smaller products of higher performance, more design in flexibility, and enhanced applications. The 0402 LED is an obvious solution for small-scale, high brightness products that are expected to work reliable in an arduous environment.
High reliability PCB based
AllnGaP and InGaN technology
Viewing angle: extremely wide 130°
Related links
- Vishay 2.4 V Orange LED 0402 Surface Mount VLMx150x
- Kingbright 2.4 V Orange LED 0402 Surface Mount KPG-1005 KPG-1005SEC-TT
- Lite-On 2.4 V Orange LED 0402 Surface Mount LTST
- Lite-On 2.4 V Orange LED 0402 Surface Mount LTST LTST-C281KFKT
- Kingbright 2.4 V Orange LED 0402 Surface Mount KPG-1005
- Vishay 3.15 V Blue LED 0402 Surface Mount VLMx150x VLMB1500-GS08
- Vishay 2.4 V Orange LED 0603 Surface Mount Standard VLMO1300-GS08
- Vishay 3.15 V Blue LED 0402 Surface Mount VLMx150x
