Kingbright 2.4 V Orange LED 0402 Surface KPG-1005 KPG-1005SEC-TT
- RS Stock No.:
- 165-1743
- Mfr. Part No.:
- KPG-1005SEC-TT
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $840.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,688.00
(exc. GST)
$1,856.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.422 | $1,688.00 | - |
| 20000 + | $0.38 | $1,520.00 | $840.00 |
*price indicative
- RS Stock No.:
- 165-1743
- Mfr. Part No.:
- KPG-1005SEC-TT
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 120mA | |
| Package Type | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1 x 0.5 x 0.2 mm | |
| LED Luminosity | 153 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 605nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KPG-1005 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 120mA | ||
Package Type 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1 x 0.5 x 0.2 mm | ||
LED Luminosity 153 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 605nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KPG-1005 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 1005 (0402) Ultra Thin Package
The KPG-1005 series of LEDs, from Kingbright, are super-flat surface mount (SMT) devices within the 0402 package. At just 0.2mm in thickness, the KPG-1005 LEDs are Ideal for applications which require a Compact package with a low profile. This includes things such as membrane keyboards and flat backlights. These LEDs are available in red, orange, green, yellow and blue colour options.
Features of the KPG-1005 series:
- package size: 1.0 x 0.5 x 0.2 mm
- water-clear lens
- low power consumption
- wide viewing angle: 120°
- moisture sensitivity level: 3
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.4 V Orange LED 0402 Surface Mount KPG-1005 KPG-1005SEC-TT
- Kingbright 2.4 V Orange LED 0603 Surface Mount KPG-0603
- Kingbright 2.4 V Orange LED 0603 Surface Mount KPG-0603 KPG-0603SEC-TT
- Kingbright 2.4 V Red LED 0603 Surface Mount KPG-0603
- Kingbright 2.4 V Yellow LED 0603 Surface Mount KPG-0603
- Kingbright 2.4 V Green LED 0603 Surface Mount KPG-0603
- Kingbright 2.9 V Blue LED 0402 Surface KPG-1005 KPG-1005VBC-A1-5MAV
- Kingbright 2.85 V Green LED 0402 Surface KPG-1005 KPG-1005ZGC-5MAV
