Lite-On 2.4 V Orange LED 0402 Surface LTST LTST-C281KFKT
- RS Stock No.:
- 127-8419
- Mfr. Part No.:
- LTST-C281KFKT
- Brand:
- Lite-On
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.55
(exc. GST)
$12.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.231 | $11.55 |
| 750 - 1450 | $0.225 | $11.25 |
| 1500 + | $0.222 | $11.10 |
*price indicative
- RS Stock No.:
- 127-8419
- Mfr. Part No.:
- LTST-C281KFKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 80mA | |
| Package Type | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 280 mcd | |
| Lens Dimensions | 1 x 0.5 x 0.35 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 605nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | LTST | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 80mA | ||
Package Type 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 280 mcd | ||
Lens Dimensions 1 x 0.5 x 0.35 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 605nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series LTST | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0402 Package Chip LEDs
A range of coloured LEDs from Lite-On in standard 0402 rectangular SMD packages. These flat-topped Chip LEDs are compatible with automatic placement equipment. They have clear lenses and are available in a variety of colour options.
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Orange LED 0402 Surface Mount LTST
- Lite-On 2.4 V Red LED 0402 Surface Mount LTST
- Lite-On 2.4 V Red LED 0402 Surface Mount LTST LTST-C281KRKT
- Lite-On 2.4 V Orange LED 1206 Surface Mount LTST
- Lite-On 2.4 V Orange LED 0603 Surface Mount LTST
- Lite-On 2.4 V Green LED 0402 Surface Mount LTST LTST-C281KGKT
- Lite-On 2.4 V Orange LED 3125 Surface Mount LTST
- Lite-On 2.4 V Orange LED 1206 Surface Mount LTST LTST-S110KFKT
