Vishay 2.4 V Orange LED 0603 Surface Standard VLMO1300-GS08
- RS Stock No.:
- 165-2941
- Mfr. Part No.:
- VLMO1300-GS08
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $150.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$312.00
(exc. GST)
$342.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.104 | $312.00 | - |
| 15000 + | $0.094 | $282.00 | $150.00 |
*price indicative
- RS Stock No.:
- 165-2941
- Mfr. Part No.:
- VLMO1300-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Orange | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 30mA | |
| Packaging | 8 mm tape on 7 in Dia Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 76mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.8 mm | |
| LED Luminosity | 90 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | JEDEC level 3 | |
| Dominant Wavelength | 605nm | |
| Lens Colour | White | |
| Series | Standard | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Orange | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 30mA | ||
Packaging 8 mm tape on 7 in Dia Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 76mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.8 mm | ||
LED Luminosity 90 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals JEDEC level 3 | ||
Dominant Wavelength 605nm | ||
Lens Colour White | ||
Series Standard | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay VLMx1300 Series LEDs
The VLMx1300 series, from Vishay Semiconductor, are Highbright 0603 ChipLEDs. This family of ChipLEDs have been designed with a Compact surface mount (SMT) package which allows for design flexibility. The VLMx1300 offer a higher performance from a small package. The 0603 ChipLEDs are Ideal for products which require high brightness which remain reliable within a challenging environment.
Suitable applications for the VLMx1300 ChipLEDs include; backlight keypads, navigation systems, mobile phone displays, industrial control system displays, miniaturised colour effects and traffic displays.
Features of the VLMx1300 ChipLEDs:
- Thin ChipLED package: 1.6 x 0.8 x 0.8 mm
- High brightness
- AllnGaP and InGaN technology
- Wide viewing angle: 130°
Visible Light LEDs, Vishay
Related links
- Vishay 2.4 V Orange LED 0603 Surface Mount Standard VLMO1300-GS08
- Vishay 2.4 V Yellow LED 0603 Surface Mount Chip LED
- Vishay 2.4 V Green, Yellow LED 0603 Surface Mount Chip LED
- Vishay 2.4 V Red LED 0603 Surface Mount Chip LED
- Vishay 2.4 V Green, Yellow LED 0603 Surface Mount Chip LED VLMG1300-GS08
- Vishay 2.4 V Orange LED 0402 Surface Mount VLMx150x
- Lite-On 2.4 V Orange LED 0603 Surface Mount LTST LTST-S270KFKT
- Kingbright 2.4 V Orange LED 0603 Surface Mount KPG-0603 KPG-0603SEC-TT
