Kingbright 2.2 V Green, Yellow LED 5 mm (T-1 3/4) Through Hole L-59 L-59GYW
- RS Stock No.:
- 228-5792
- Mfr. Part No.:
- L-59GYW
- Brand:
- Kingbright
Get a bulk buy discount
Add 50 more to save $0.50
View bulk pricing optionsSubtotal (1 unit)*
$1.40
(exc. GST)
$1.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
- Plus 103 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $1.40 | - |
| 50 - 99 | $1.39 | $0.50 |
| 100 - 499 | $1.37 | $3.00 |
| 500 - 2499 | $1.35 | $25.00 |
| 2500 + | $1.11 | $725.00 |
*price indicative
- RS Stock No.:
- 228-5792
- Mfr. Part No.:
- L-59GYW
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Maximum Forward Current | 140mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 3 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 50 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 568nm, 588nm | |
| Standards/Approvals | RoHS | |
| Series | L-59 | |
| Lens Colour | Clear | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Maximum Forward Current 140mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.2V | ||
Number of Pins 3 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 50 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 568nm, 588nm | ||
Standards/Approvals RoHS | ||
Series L-59 | ||
Lens Colour Clear | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Multi-Colour LED Series
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.2 V Green, Yellow LED 3 mm (T-1) Through Hole Multi-Colour LED L-937GYW
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SGD
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113GC
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L7113SGD-LC27SF1.5
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole Cylindrical L-483GDT
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L53 L-53SGC
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104SGD
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L934 L-934GD
