Kingbright 2 V Green, Red LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-59EGW-CA
- RS Stock No.:
- 228-5770
- Distrelec Article No.:
- 304-22-864
- Mfr. Part No.:
- L-59EGW-CA
- Brand:
- Kingbright
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$1.09
(exc. GST)
$1.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 204 unit(s) ready to ship
- Plus 3,184 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $1.09 | - |
| 50 - 499 | $1.05 | 3% |
| 500 - 999 | $1.01 | 7% |
| 1000 - 4999 | $0.98 | 10% |
| 5000 + | $0.94 | 13% |
*price indicative
- RS Stock No.:
- 228-5770
- Distrelec Article No.:
- 304-22-864
- Mfr. Part No.:
- L-59EGW-CA
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green, Red | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Number of LEDs | 2 | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 3 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 5 x 8.6 mm | |
| LED Luminosity | 5 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm, 625nm | |
| Series | Multi-Colour LED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green, Red | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Number of LEDs 2 | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 3 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 5 x 8.6 mm | ||
LED Luminosity 5 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm, 625nm | ||
Series Multi-Colour LED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Multi-Colour LED Series
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Visible Light LEDs, Kingbright
- RS Stock No. 2285764
- Mfr. Part No. L-59EGW
Each
$1.59
- RS Stock No. 2285720
- Mfr. Part No. L-57EGW
Each
$1.57
- RS Stock No. 8614345
- Mfr. Part No. L-489SURKCGKC
Each (In a Pack of 20)
$0.826
- RS Stock No. 8614389
- Mfr. Part No. L-7113SRSGW
Each (In a Pack of 25)
$0.277
Related links
- Kingbright 2 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-59EGW
- Kingbright 2.5 V Green, Red LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-7113SRSGW
- Kingbright 2.5 V Green, Red LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED
- Kingbright 2.5 V Green, Red LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-489SURKCGKC
- Kingbright 2.5 V Green, Red LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-59SURKSGC
- Kingbright 2 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-57EGW
- Kingbright 2 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-937EGW
- Kingbright 2 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-93WEGW











