Wurth Elektronik 2 V RGB LED 1206 Surface WL-SFCW 150120M173000
- RS Stock No.:
- 215-1711
- Distrelec Article No.:
- 304-39-861
- Mfr. Part No.:
- 150120M173000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $18.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$24.30
(exc. GST)
$26.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.972 | $24.30 | - |
| 750 - 1475 | $0.948 | $23.70 | $18.00 |
| 1500 + | $0.933 | $23.33 | $58.50 |
*price indicative
- RS Stock No.:
- 215-1711
- Distrelec Article No.:
- 304-39-861
- Mfr. Part No.:
- 150120M173000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Blue, Red, Green | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Finish | Rectangular | |
| Lens Colour | Clear | |
| Series | WL-SFCW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Blue, Red, Green | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Finish Rectangular | ||
Lens Colour Clear | ||
Series WL-SFCW | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SFCW is a SMT 1206 package full colour chip LED with water clear lens. It has wide viewing angle with 468nm peak wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = RGB
Low energy consumption
Industry standard footprint
Related links
- Wurth Elektronik 2 V RGB LED 1206 Surface Mount WL-SFCW
- Wurth Elektronik 2 V RGB LED 2022 Surface Mount WL-SFTD 150202M153130
- Wurth Elektronik 2 V RGB LED 2022 Surface Mount WL-SFTD
- Wurth Elektronik 2 V RGB LED 3528 Surface Mount WL-SFTW
- Wurth Elektronik 2 V RGB LED 2828 Surface Mount WL-SFTD
- Wurth Elektronik 2 V RGB LED 1616 Surface Mount WL-SFTD
- Wurth Elektronik 2 V RGB LED 2828 Surface Mount WL-SFTD 150282M153310
- Wurth Elektronik 2 V RGB LED 3528 Surface Mount WL-SFTW 150141M173100
