Wurth Elektronik 2 V RGB LED 1616 Surface WL-SFTD 150161M153130
- RS Stock No.:
- 215-1713
- Mfr. Part No.:
- 150161M153130
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$4,710.00
(exc. GST)
$5,180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.471 | $4,710.00 |
| 20000 - 90000 | $0.46 | $4,600.00 |
| 100000 + | $0.414 | $4,140.00 |
*price indicative
- RS Stock No.:
- 215-1713
- Mfr. Part No.:
- 150161M153130
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Blue, Green, Red | |
| Package Type | 1616 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | WL-SFTD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Blue, Green, Red | ||
Package Type 1616 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series WL-SFTD | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SFTD is a SMT 1616 package full colour chip LED with diffused lens. It has top viewing angle with 465nm peak wavelength. This LEDs are suitable for a multitude of applications including outdoor full-colour video screen decorative lighting, entertainment, LED display screen, Indicator and backlight.
Colour = RGB
High reliability
Low energy consumption
Low current requirement
Water-resistant IPx8 LED
Related links
- Wurth Elektronik 2 V RGB LED 1616 Surface Mount WL-SFTD 150161M153130
- Wurth Elektronik 2 V RGB LED 2022 Surface Mount WL-SFTD
- Wurth Elektronik 2 V RGB LED 2828 Surface Mount WL-SFTD
- Wurth Elektronik 2 V RGB LED 2022 Surface Mount WL-SFTD 150202M153130
- Wurth Elektronik 2 V RGB LED 2828 Surface Mount WL-SFTD 150282M153310
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCD 150066M153000
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCD
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCW 150066M173000