Wurth Elektronik 2 V RGB LED 3528 Surface WL-SFTW 150141M173100

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$17.65

(exc. GST)

$19.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 975 unit(s) ready to ship from another location
  • Plus 725 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475$0.706$17.65
500 - 975$0.689$17.23
1000 +$0.678$16.95

*price indicative

Packaging Options:
RS Stock No.:
815-4332
Distrelec Article No.:
304-46-061
Mfr. Part No.:
150141M173100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

RGB

Maximum Forward Current

30mA

Package Type

3528

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

3

Forward Voltage

2V

Maximum Power Dissipation

48mW

Number of Pins

4

Viewing Angle

120 °

Lens Dimensions

3.2 x 2.8 x 1.75 mm

LED Luminosity

230 mcd, 270 mcd, 950 mcd

Lens Shape

Round

Dominant Wavelength

470nm, 520nm, 625nm

Standards/Approvals

RoHS

Series

WL-SFTW

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

WL-SFTW SMD Full Colour LEDs


The WL-SFTW series from Wurth Elektronik are full-colour LEDs in a surface mounted (SMD) package. They have a 3528 industry standard footprint and a waterclear lens. A black face gives the WL-SFTW a high on-off contrast, Ideal for use in displays. These RGB LEDs offer individual RGB control and fast switching.

Suitable applications for the WL-SFTW RGB LEDs include; keypad lighting, torches, switch indicators, decorative lighting, electronic signage, video displays, LCD/TV back lighting and household appliances. The WL-SFTW are also Ideal for use with light pipes.

Features of the WL-SFTW RGB LEDs:

Industry standard 3528 footprint

RGB (red, green, blue) LED

Low energy consumption

High reliability

RGB individual control

Black face

Visible Light LEDs, Wurth


A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy