Wurth Elektronik 2 V RGB LED 2022 Surface WL-SFTD 150202M153130
- RS Stock No.:
- 215-1715
- Mfr. Part No.:
- 150202M153130
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 16000 more to save $176.00
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
$3,768.00
(exc. GST)
$4,144.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 8000 - 8000 | $0.471 | $3,768.00 | - |
| 16000 - 24000 | $0.46 | $3,680.00 | $176.00 |
| 32000 + | $0.453 | $3,624.00 | $576.00 |
*price indicative
- RS Stock No.:
- 215-1715
- Mfr. Part No.:
- 150202M153130
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Red, Green, Blue | |
| Maximum Forward Current | 20mA | |
| Package Type | 2022 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | WL-SFTD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Red, Green, Blue | ||
Maximum Forward Current 20mA | ||
Package Type 2022 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series WL-SFTD | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SFTD is a SMT 2022 package full colour chip LED with diffused lens. It has top viewing angle with 465nm peak wavelength. This LEDs are suitable for a multitude of applications including outdoor full-colour video screen decorative lighting, entertainment, LED display screen, Indicator and backlight.
Colour = RGB
High reliability
Low energy consumption
Low current requirement
Water-resistant IPx8 LED
Related links
- Wurth Elektronik 2 V RGB LED 2022 Surface Mount WL-SFTD 150202M153130
- Wurth Elektronik 2 V RGB LED 2828 Surface Mount WL-SFTD
- Wurth Elektronik 2 V RGB LED 1616 Surface Mount WL-SFTD
- Wurth Elektronik 2 V RGB LED 2828 Surface Mount WL-SFTD 150282M153310
- Wurth Elektronik 2 V RGB LED 1616 Surface Mount WL-SFTD 150161M153130
- Wurth Elektronik 2 V RGB LED 1206 Surface Mount WL-SFCW
- Wurth Elektronik 2 V RGB LED 1206 Surface Mount WL-SFCW 150120M173000
- Wurth Elektronik 2 V RGB LED 3528 Surface Mount WL-SFTW