Wurth Elektronik 2 V RGB LED 3528 Surface WL-SFTW 150141M173100
- RS Stock No.:
- 146-0091
- Mfr. Part No.:
- 150141M173100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10000 more to save $510.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,010.00
(exc. GST)
$1,112.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.505 | $1,010.00 | - |
| 10000 + | $0.454 | $908.00 | $510.00 |
*price indicative
- RS Stock No.:
- 146-0091
- Mfr. Part No.:
- 150141M173100
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 3528 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.75 mm | |
| LED Luminosity | 230 mcd, 270 mcd, 950 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 470nm, 520nm, 625nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SFTW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 3528 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.75 mm | ||
LED Luminosity 230 mcd, 270 mcd, 950 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 470nm, 520nm, 625nm | ||
Standards/Approvals RoHS | ||
Series WL-SFTW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-SFTW SMD Full Colour LEDs
Visible Light LEDs, Wurth
Related links
- Wurth Elektronik 2 V RGB LED 3528 Surface Mount WL-SFTW
- Wurth Elektronik 2 V RGB LED 3528 Surface Mount WL-SFTW 150141M173100
- Wurth Elektronik 2.4 V RGB LED 3528 Surface Mount WL-SFTW
- Wurth Elektronik 2.4 V RGB LED 3528 Surface Mount WL-SFTW 150352M173300
- Wurth Elektronik 2.4 V RGB LED 5050 Surface Mount WL-SFTW
- Wurth Elektronik 2.4 V RGB LED 5050 Surface Mount WL-SFTW 150505M173300
- Wurth Elektronik 2 V RGB LED 2022 Surface Mount WL-SFTD
- Wurth Elektronik 2 V RGB LED 2022 Surface Mount WL-SFTD 150202M153130
