ams OSRAM 2.8 V Deep Blue LED 2835 Surface DURIS E GD JTLPS1.14-MFN8-25-1

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$16.10

(exc. GST)

$17.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 2450$0.322$16.10-
2500 - 4950$0.317$15.851%
5000 +$0.31$15.503%

*price indicative

Packaging Options:
RS Stock No.:
210-4163
Mfr. Part No.:
GD JTLPS1.14-MFN8-25-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Deep Blue

Product Type

LED

Package Type

2835

Maximum Forward Current

250mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.8V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.3 x 0.7 mm

Lens Shape

Square

Standards/Approvals

RoHS

Dominant Wavelength

455nm

Series

DURIS E

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors DURIS® E 2835 colour family provide excellent supreme efficacy in cost effective industry standard LED. DURIS® E 2835 never fails to impress with its performance on system level.

The Radiant Flux: typ. 286 mW.

Radiant Efficiency: typ. 65 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy