Crouzet CTR48, 6 Digit Counter
- RS Stock No.:
- 725-9394
- Mfr. Part No.:
- 87621125
- Brand:
- Crouzet
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $105.45
View bulk pricing optionsSubtotal (1 unit)*
$601.97
(exc. GST)
$662.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $601.97 | - |
| 5 - 9 | $580.88 | $105.45 |
| 10 + | $553.83 | $481.40 |
*price indicative
- RS Stock No.:
- 725-9394
- Mfr. Part No.:
- 87621125
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Digit Height | 9mm | |
| Standards/Approvals | No | |
| Series | CTR48 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Digit Height 9mm | ||
Standards/Approvals No | ||
Series CTR48 | ||
- COO (Country of Origin):
- DE
Single/Dual Preset Multifunction LCD Counters - CTR48
Counter, tachometer, chronometer, multi-totaliser, batch counter, preselection totaliser
Maximum input frequency 40 KHz
Simple parameter setting, configuration using text menus
Easy modification of presets
Scaling factor
5 A changeover relay and solid state output
Removable connectors
Backlit LCD display (orange): 2 lines, 6 digits or multicoloured display (green-red)
IP65 sealed panel protection
Option of locking the keypad, completely or partially (preset, programming)
Accessories include 72 x 72, 55 x 55 cut-out or a DIN rail adaptor
Approvals
UL, CE










