ams OSRAM 2.8 V Blue LED SMT Surface KB DDLM32.13 KB DDLM32.13-DTFR-7A-K1M2
- RS Stock No.:
- 331-653
- Mfr. Part No.:
- KB DDLM32.13-DTFR-7A-K1M2
- Brand:
- ams OSRAM
Subtotal (1 tape of 10 units)*
$2.00
(exc. GST)
$2.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.20 | $2.00 |
*price indicative
- RS Stock No.:
- 331-653
- Mfr. Part No.:
- KB DDLM32.13-DTFR-7A-K1M2
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 250mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.8V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 10.0 lm | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 | |
| Lens Colour | Colourless | |
| Lens Finish | Silicone Resin | |
| Series | KB DDLM32.13 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 250mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.8V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 10.0 lm | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 | ||
Lens Colour Colourless | ||
Lens Finish Silicone Resin | ||
Series KB DDLM32.13 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors SYNIOS S2222 square package color LED with just 2mm outline combines best performance with a small footprint for environments where improved corrosion robustness is needed. A centralized chip allows an easy integration into optical systems. The availability of all main colors and white points gives highest flexibility in various application areas.
Package White SMT Package, Colorless Clear Silicone Resin
Chip Technology InGaN on Sapphire
Typical Radiation 120° Lambertian Emitter
Color λdom 470 nm Blue
ESD Protection 2 kV ANSI/ESDA/JEDEC JS-001 HBM Class 2
Luminous Flux at 470 nm Typical 10.0 lm
Corrosion Robustness Class 3B 40°C 90% RH 15 ppm H2S 14 Days
Applications
Ambient Lighting
Entertainment
Factory Automation
Home and Building Automation
Indoor Lighting
Material Processing
Projection and Display
Robotics
Transportation
Related links
- ams OSRAM 3.5 V Blue LED SMT Surface Mount KB DDLN31.13 KB DDLN31.13-5E8F-36-8E8G
- ams OSRAM 2.8 V Blue LED Surface Mount TOPLED E1608
- ams OSRAM 2.8 V Blue LED Surface Mount TOPLED E1608 KB DELPS2.12-QHRI-24-Z555
- ams OSRAM 2.8 V White LED SMT Surface Mount GW QTLTS1.EM
- ams OSRAM 2.8 V White LED SMT Surface Mount GW QTLTS1.EM GW QTLTS1.EM-H5J1-XX52-1
- ams OSRAM 2.8 V White LED SMT Surface Mount GW QTLTS1.EM GW QTLTS1.EM-H3HV-XX58-1
- ams OSRAM 2.8 V White LED SMT Surface Mount GW QTLTS1.EM GW QTLTS1.EM-H1H8-XX510-1
- ams OSRAM 2.8 V Blue LED Ceramic package Through Hole
