Broadcom 1.8 V Red LED Subminiature Through Hole HLMP HLMP-6300

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

$1,107.00

(exc. GST)

$1,218.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
1000 - 4000$1.107$1,107.00-
5000 +$0.997$997.009%

*price indicative

RS Stock No.:
178-3068
Mfr. Part No.:
HLMP-6300
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Red

Product Type

LED

Maximum Forward Current

30mA

Package Type

Subminiature

Mount Type

Through Hole

Packaging

Tape & Reel

Forward Voltage

1.8V

Number of Pins

2

Viewing Angle

90 °

LED Luminosity

10 mcd

Lens Dimensions

2.34 x 2.21 x 2.92 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

626nm

Lens Colour

Red

Series

HLMP

Lens Finish

Tinted, Diffused

Automotive Standard

No

Avago HLMP-6xxx Series LEDs


Avago Technologies’ HLMP-6xxx series of subminiature LED lamps in dome packages. The HLMP-6xxx series tinted, diffused devices use the dome packaging to offer a wide viewing angle. Available in a variety of colour options, the subminiature LED lamps provide a high on-off contrast ratio. The HLMP-6xxx series of subminiature LED lamps are ideal for applications with limited space available.

Features of the HLMP-6xxx LEDs:

- Subminiature dome package

- Diffused dome for wide viewing angle

- Non-diffused dome for high brightness

- TTL and LSTTL compatible 5 volt resistor lamps

- Variety of colours

- Ideal for space limited applications

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy