Broadcom 1.8 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-K101
- RS Stock No.:
- 826-739
- Mfr. Part No.:
- HLMP-K101
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.04
(exc. GST)
$4.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,060 unit(s) ready to ship from another location
- Plus 10,735 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $0.808 | $4.04 |
| 500 - 995 | $0.80 | $4.00 |
| 1000 + | $0.786 | $3.93 |
*price indicative
- RS Stock No.:
- 826-739
- Mfr. Part No.:
- HLMP-K101
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 20mA | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.8V | |
| Maximum Power Dissipation | 87mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 45 mcd | |
| Lens Dimensions | 3 x 4.7 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 637nm | |
| Lens Finish | Diffused, Tinted | |
| Series | HLMP | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 20mA | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Forward Voltage 1.8V | ||
Maximum Power Dissipation 87mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 45 mcd | ||
Lens Dimensions 3 x 4.7 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 637nm | ||
Lens Finish Diffused, Tinted | ||
Series HLMP | ||
Lens Colour Red | ||
Automotive Standard No | ||
Avago HLMP-D101/D105/K101/K105 Series LEDs
The HLMP-D101/D105 and HLMP-K101/K105 series, from Avago Technologies, are high intensity LED lamps. This family of solid-state LED lamps use double heterojunction (DH) AlGaAs/GaAs material technology. Their LED material offers a high light output efficiency over a range of drive currents.
The HLMP-D101/D105 and HLMP-K101/K105 LEDs are deep red in colour with a wavelength of 637 nanometers. They can be DC driven or pulse driven by the user to acheive the required light output.
Suitable applications for the HLMP-D101/D105 and HLMP-K101/K105 LEDs include; bright ambient lighting, moving message panels, portable equipment and general purpose use.
Features of the HLMP-D101/D105, HLMP-K101/K105 LEDs:
- HLMP-D101/D105: T-1 3/4 (5mm) package
- HLMP-K101/K105: T-1 (3mm) package
- AlGaAs red LEDs
- Exceptional brightness
- Wide viewing angle
- Outstanding material efficiency
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red colour
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.8 V Red LED 3 mm (T-1) Through Hole HLMP
- Broadcom 1.8 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 1.8 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D101
- Broadcom 1.8 V Green LED 3 mm (T-1) Through Hole HLMP
- Broadcom 1.8 V Yellow LED 3 mm (T-1) Through Hole HLMP
- Broadcom 1.8 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1790
- Broadcom 1.8 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1719
- Broadcom 1.8 V Red LED Subminiature Through Hole HLMP
