Broadcom 1.8 V Red LED Subminiature Through Hole HLMP HLMP-6300
- RS Stock No.:
- 587-715
- Mfr. Part No.:
- HLMP-6300
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.13
(exc. GST)
$14.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 970 unit(s) ready to ship from another location
- Plus 6,000 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.626 | $13.13 | - |
| 25 - 95 | $2.56 | $12.80 | 2% |
| 100 - 245 | $2.498 | $12.49 | 4% |
| 250 - 495 | $2.43 | $12.15 | 7% |
| 500 + | $2.372 | $11.86 | 9% |
*price indicative
- RS Stock No.:
- 587-715
- Mfr. Part No.:
- HLMP-6300
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | Subminiature | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 90 ° | |
| Lens Dimensions | 2.34 x 2.21 x 2.92 mm | |
| LED Luminosity | 10 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Lens Colour | Red | |
| Series | HLMP | |
| Lens Finish | Tinted, Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type Subminiature | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
Viewing Angle 90 ° | ||
Lens Dimensions 2.34 x 2.21 x 2.92 mm | ||
LED Luminosity 10 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Lens Colour Red | ||
Series HLMP | ||
Lens Finish Tinted, Diffused | ||
Automotive Standard No | ||
Avago HLMP-6xxx Series LEDs
Avago Technologies HLMP-6xxx series of subminiature LED lamps in dome packages. The HLMP-6xxx series tinted, diffused devices use the dome packaging to offer a wide viewing angle. Available in a variety of colour options, the subminiature LED lamps provide a high on-off contrast ratio. The HLMP-6xxx series of subminiature LED lamps are ideal for applications with limited space available.
Features of the HLMP-6xxx LEDs:
- Subminiature dome package
- Diffused dome for wide viewing angle
- Non-diffused dome for high brightness
- TTL and LSTTL compatible 5 volt resistor lamps
- Variety of colours
- Ideal for space limited applications
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.8 V Red LED Subminiature Through Hole HLMP
- Broadcom 1.8 V Red LED 3 mm (T-1) Through Hole HLMP
- Broadcom 1.8 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 1.8 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-K101
- Broadcom 1.8 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D101
- Broadcom 1.6 V Red LED Subminiature Through Hole HLMP HLMP-Q150
- Broadcom 1.9 V Red LED Subminiature Through Hole HLMP HLMP-Q106
- Broadcom 1.6 V Red LED Subminiature Through Hole HLMP
