Broadcom 1.9 V Red LED Subminiature Through Hole HLMP HLMP-Q106
- RS Stock No.:
- 178-3073
- Mfr. Part No.:
- HLMP-Q106
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$1,421.00
(exc. GST)
$1,563.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 1000 | $1.421 | $1,421.00 |
| 2000 - 3000 | $1.385 | $1,385.00 |
| 4000 + | $1.364 | $1,364.00 |
*price indicative
- RS Stock No.:
- 178-3073
- Mfr. Part No.:
- HLMP-Q106
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | Subminiature | |
| Maximum Forward Current | 300mA | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Dimensions | 2.21 x 2.34 x 2.92 mm | |
| LED Luminous Flux | 0.28 lm | |
| LED Luminosity | 100 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 644nm | |
| Lens Finish | Untinted, Non-Diffused | |
| Lens Colour | Clear | |
| Series | HLMP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Package Type Subminiature | ||
Maximum Forward Current 300mA | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Dimensions 2.21 x 2.34 x 2.92 mm | ||
LED Luminous Flux 0.28 lm | ||
LED Luminosity 100 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 644nm | ||
Lens Finish Untinted, Non-Diffused | ||
Lens Colour Clear | ||
Series HLMP | ||
Automotive Standard No | ||
Avago HLMx-Qxxx Series LEDs
The HLMx-Qxxx series, from Avago Technologies, are subminiature high performance AllnGaP LED lamps. They HLMx-Qxxx packages are dome lamps which use an untinted, non-diffused lens. This provides a high luminous intensity within a narrow radiation pattern. The HLMx-Qxxx family are suitable for applications where space is limited.
Features of the HLMx-Qxxx LEDs:
- Subminiature dome package
- High brightness
- Range of current drives
- Variety of colours
- Axial leads
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Red LED Subminiature Through Hole HLMP HLMP-Q106
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP HLMP-0301
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP HLMP-S201
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1301
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1340
