Broadcom2.2 V Green LED 5mm Through Hole, HLMP-C523

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $320.00

View bulk pricing options

Subtotal (1 tape of 2000 units)*

$646.00

(exc. GST)

$710.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,000 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
2000 - 8000$0.323$646.00-
10000 +$0.291$582.00$320.00

*price indicative

RS Stock No.:
178-1630
Mfr. Part No.:
HLMP-C523
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

70 mcd

Number of Pins

2

Viewing Angle

25 °

Lens Shape

Round

Dominant Wavelength

570 nm

Lens Colour

Clear

Dimensions

5 x 8.71mm

RoHS Status: Exempt

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy