ROHM2.3 V Yellow-Green LED 5mm Through Hole, SLA-570 SLA-570MT3F
- RS Stock No.:
- 752-6489P
- Mfr. Part No.:
- SLA-570MT3F
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-6489P
- Mfr. Part No.:
- SLA-570MT3F
- Brand:
- ROHM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow-Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.3 V | |
| Luminous Intensity | 470 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 563 nm | |
| Lens Colour | Clear | |
| Dimensions | 5mm | |
| Series | SLA-570 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow-Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.3 V | ||
Luminous Intensity 470 mcd | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
Lens Shape Round | ||
Dominant Wavelength 563 nm | ||
Lens Colour Clear | ||
Dimensions 5mm | ||
Series SLA-570 | ||
Related links
- ROHM 2.3 V Green, Yellow LED 5 mm (T-1 3/4) Through Hole SLA SLA-570MT3F
- ROHM2.3 V Green LED 3mm Through Hole, SLA-360MT SLA-360MT3F
- Nichia3.5 V Green LED 5mm Through Hole, NSPE510DS
- Broadcom2.2 V Green LED 5mm Through Hole, HLMP-C523
- Nichia3.5 V Green LED 5mm Through Hole, NSPG520AS
- Kingbright6.5 V Yellow LED 5mm Through Hole, L-53YD-5V
- ROHM1.9 V Yellow LED 5mm Through Hole, SLI-580 SLI-580YT3F
- ROHM2.1 V Amber LED 5mm Through Hole, SLI-570 SLI-570Y2T3F
