Nichia3.5 V Green LED 5mm Through Hole, NSPG520AS
- RS Stock No.:
- 169-9760
- Mfr. Part No.:
- NSPG520AS
- Brand:
- Nichia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-9760
- Mfr. Part No.:
- NSPG520AS
- Brand:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Luminous Intensity | 3.3 → 9.2 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Dimensions | 5mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Luminous Intensity 3.3 → 9.2 cd | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Dimensions 5mm | ||
- COO (Country of Origin):
- JP
Nichia 500A, 510A and 520A Series LEDs
The 500A, 510A and 520A LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 5mm (T-1 3/4) package with a clear lens. Available in both colour or cool and warm white options, the 5x0A series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia3.5 V Green LED 5mm Through Hole, NSPE510DS
- Broadcom2.2 V Green LED 5mm Through Hole, HLMP-C523
- ROHM2.3 V Yellow-Green LED 5mm Through Hole, SLA-570 SLA-570MT3F
- Nichia 3.5 V Green LED 5 mm (T-1 3/4) Through Hole NSP NSPG520AS
- Kingbright6.5 V Yellow LED 5mm Through Hole, L-53YD-5V
- ROHM1.9 V Yellow LED 5mm Through Hole, SLI-580 SLI-580YT3F
- ROHM2.1 V Amber LED 5mm Through Hole, SLI-570 SLI-570Y2T3F
- Kingbright 2.2 V Green LED 1.8 mm Through Hole L-2060 L-2060GD
