Broadcom 2.1 V Green LED Subminiature Through Hole HLMP HLMP-6500

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.08

(exc. GST)

$14.39

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 150 left, ready to ship from another location
  • Final 7,670 unit(s) shipping from 23 November 2026

Units
Per unit
Per Pack*
Saving
5 - 20$2.616$13.08-
25 +$2.55$12.752%

*price indicative

Packaging Options:
RS Stock No.:
587-721
Mfr. Part No.:
HLMP-6500
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Green

Product Type

LED

Maximum Forward Current

30mA

Package Type

Subminiature

Packaging

Tape & Reel

Mount Type

Through Hole

Forward Voltage

2.1V

Number of Pins

2

Viewing Angle

90 °

LED Luminosity

7 mcd

Lens Dimensions

2.34 x 2.21 x 2.92 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

569nm

Lens Colour

Green

Series

HLMP

Lens Finish

Tinted, Diffused

Automotive Standard

No

Avago HLMP-6xxx Series LEDs


Avago Technologies’ HLMP-6xxx series of subminiature LED lamps in dome packages. The HLMP-6xxx series tinted, diffused devices use the dome packaging to offer a wide viewing angle. Available in a variety of colour options, the subminiature LED lamps provide a high on-off contrast ratio. The HLMP-6xxx series of subminiature LED lamps are ideal for applications with limited space available.

Features of the HLMP-6xxx LEDs:

- Subminiature dome package

- Diffused dome for wide viewing angle

- Non-diffused dome for high brightness

- TTL and LSTTL compatible 5 volt resistor lamps

- Variety of colours

- Ideal for space limited applications

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy