Broadcom 2.1 V Green LED Subminiature Through Hole HLMP HLMP-6500
- RS Stock No.:
- 178-3069
- Mfr. Part No.:
- HLMP-6500
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$1,137.00
(exc. GST)
$1,251.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 4000 | $1.137 | $1,137.00 |
| 5000 + | $1.023 | $1,023.00 |
*price indicative
- RS Stock No.:
- 178-3069
- Mfr. Part No.:
- HLMP-6500
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | Subminiature | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 90 ° | |
| LED Luminosity | 7 mcd | |
| Lens Dimensions | 2.34 x 2.21 x 2.92 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 569nm | |
| Lens Finish | Tinted, Diffused | |
| Lens Colour | Green | |
| Series | HLMP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type Subminiature | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 90 ° | ||
LED Luminosity 7 mcd | ||
Lens Dimensions 2.34 x 2.21 x 2.92 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 569nm | ||
Lens Finish Tinted, Diffused | ||
Lens Colour Green | ||
Series HLMP | ||
Automotive Standard No | ||
Avago HLMP-6xxx Series LEDs
Avago Technologies HLMP-6xxx series of subminiature LED lamps in dome packages. The HLMP-6xxx series tinted, diffused devices use the dome packaging to offer a wide viewing angle. Available in a variety of colour options, the subminiature LED lamps provide a high on-off contrast ratio. The HLMP-6xxx series of subminiature LED lamps are ideal for applications with limited space available.
Features of the HLMP-6xxx LEDs:
- Subminiature dome package
- Diffused dome for wide viewing angle
- Non-diffused dome for high brightness
- TTL and LSTTL compatible 5 volt resistor lamps
- Variety of colours
- Ideal for space limited applications
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Green LED Subminiature Through Hole HLMP HLMP-6500
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1503
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1521
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1503-D0002
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3507
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3519
