Broadcom 1.9 V Red LED Rectangular Through Hole HLMP HLMP-0301
- RS Stock No.:
- 178-0937
- Mfr. Part No.:
- HLMP-0301
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $23.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.87
(exc. GST)
$15.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
- Plus 4,370 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $2.774 | $13.87 | - |
| 500 - 995 | $2.728 | $13.64 | $23.00 |
| 1000 + | $2.682 | $13.41 | $92.00 |
*price indicative
- RS Stock No.:
- 178-0937
- Mfr. Part No.:
- HLMP-0301
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 90mA | |
| Package Type | Rectangular | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Maximum Power Dissipation | 135mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Lens Dimensions | 2.5 x 7.6 x 8 mm | |
| LED Luminosity | 2.1 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Series | HLMP | |
| Lens Colour | Red | |
| Lens Finish | Tinted, Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 90mA | ||
Package Type Rectangular | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Maximum Power Dissipation 135mW | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Lens Dimensions 2.5 x 7.6 x 8 mm | ||
LED Luminosity 2.1 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Series HLMP | ||
Lens Colour Red | ||
Lens Finish Tinted, Diffused | ||
Automotive Standard No | ||
Avago HLMP-0301, HLMP-0401, HLMP-0504 Series LEDs
The HLMP-R100, HLMP-0301, HLMP-0401 and HLMP-0504 series, from Avago Technologies, are solid state lamps within a radial lead rectangular epoxy package. A tinted, diffused epoxy provides high on-off contrast and a flat high intensity emitting surface. This range of LEDs offer an uniterrupted light output due to a borderless package design.
HLMP-R100
The HLMP-R100 uses a double heterojunction (DH) absorbing substrate (AS) aluminum gallium arsenide (AlGaAs) red LED chip in a light red epoxy package. Together they produce a strong light output over a wide range of drive currents.
HLMP-0301
The HLMP-0301 uses a high efficiency red GaAsP on GaP LED chip in a light red epoxy package.
HLMP-0401
The HLMP-0401 provides a yellow GaAsP on GaP LED chip in a yellow epoxy package.
HLMP-0504
The HLMP-0504 provides a green GaP LED chip in a green epoxy package.
Features of the HLMP-0301, HLMP-0401 and HLMP-0504 series:
- Rectangular light emitting surface
- Flat high sterance emitting surface
- Ideal for flush mounted panel indicators
- Ideal for backlighting legends
- Long life: solid state reliability
- IC compatible / low current requirements
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP HLMP-0301
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP HLMP-S201
- Broadcom 1.9 V Yellow Orange, Green LED Rectangular Through Hole HLMP-S HLMP-S400
- Broadcom 1.9 V Yellow Orange, Green LED Rectangular Through Hole HLMP-S
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP
- Broadcom 1.9 V Red LED Subminiature Through Hole HLMP
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
