Broadcom 1.9 V Yellow, Red, Orange, Green LED Rectangular Through Hole HLMP-S HLMP-S400
- RS Stock No.:
- 178-1621
- Mfr. Part No.:
- HLMP-S400
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-1621
- Mfr. Part No.:
- HLMP-S400
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Yellow, Red, Orange, Green | |
| Product Type | LED | |
| Package Type | Rectangular | |
| Maximum Forward Current | 300mA | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 3.5 mcd | |
| Lens Dimensions | 2 x 5 x 8 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 602nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Orange | |
| Lens Finish | Diffused | |
| Series | HLMP-S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Yellow, Red, Orange, Green | ||
Product Type LED | ||
Package Type Rectangular | ||
Maximum Forward Current 300mA | ||
Mount Type Through Hole | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminosity 3.5 mcd | ||
Lens Dimensions 2 x 5 x 8 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 602nm | ||
Standards/Approvals RoHS | ||
Lens Colour Orange | ||
Lens Finish Diffused | ||
Series HLMP-S | ||
Automotive Standard No | ||
Avago HLMP-S100/S20x/S30x/S40x/S50x/S600 Series LEDs
The HLMP-S100, HLMP-S201, HLMP-S301, HLMP-S400, HLMP-S401, HLMP-S501 and HLMP-S600 families, from Avago Technologies, are rectangular LED lamps. They measure 2mm x 5mm in dimension. Encapsulated in an epoxy, their rectangular packages can be stack easily in arrays or for us in discrete front panel indicators. Their contrast and uniform light is helped by a specific epoxy diffusion and tinting process.
The HLMP-S100 uses double heterojunction (DH) absorbing substrate (AS) aluminum gallium arsenide (AlGaAs) LEDs to produce outstanding light output over a wide range of drive currents.
Features of the HLMP-S100/S20x/S30x/S40x/S50x/S600 LEDs:
- Rectangular light emitting surface
- Ideal for flush mounting on panels
- Variety of bright colours available
- Long life time: solid state reliability
- Uniform light output
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Yellow Orange, Green LED Rectangular Through Hole HLMP-S HLMP-S400
- Broadcom 1.9 V Green Red LED 3 mm (T-1) Through Hole HLMP
- Broadcom 1.8 V Green Orange, Red LED Rectangular Through Hole HLMP-S
- Broadcom 1.8 V Green Orange, Red LED Rectangular Through Hole HLMP-S HLMP-S100
- Broadcom 1.9 V Green Red LED 3 mm (T-1) Through Hole HLMP HLMP-1790-A0002
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP HLMP-0301
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP HLMP-S201
