Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG30-NR000

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
178-1556
Mfr. Part No.:
HLMP-EG30-NR000
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Red

Product Type

LED

Maximum Forward Current

50mA

Package Type

5 mm (T-1 3/4)

Packaging

Ammo

Mount Type

Through Hole

Forward Voltage

1.9V

Number of Pins

2

Viewing Angle

30 °

LED Luminosity

1.3 cd

Lens Dimensions

5 x 8.71 mm

LED Luminous Flux

0.5 lm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

626nm

Lens Colour

Clear

Lens Finish

Untinted

Series

HLMP

Automotive Standard

No

Avago HLMP-ED/EG/EH/EL Series LEDs


The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps. This family of precision optical performance AllnGaP LEDs offer a high light output for readability in sunlight. They are also very reliable. The AllnGaP technology enables these LEDs to provide a stable light output over long periods of time.

The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.

Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.

Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.

Features of the HLMP-ED/EG/EH/EL LEDs:

- Viewing angle: 15°, 23°, 30°

- High luminous output

- Superior resistance to moisture

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy