Broadcom 1.9 V Red LED Rectangular Through Hole HLMP HLMP-S201
- RS Stock No.:
- 826-846
- Mfr. Part No.:
- HLMP-S201
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.12
(exc. GST)
$6.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
- Plus 4,730 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $1.224 | $6.12 | - |
| 500 - 995 | $1.194 | $5.97 | 2% |
| 1000 + | $1.172 | $5.86 | 4% |
*price indicative
- RS Stock No.:
- 826-846
- Mfr. Part No.:
- HLMP-S201
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | Rectangular | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 7.5 mcd | |
| Lens Dimensions | 2 x 5 x 8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Series | HLMP | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type Rectangular | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminosity 7.5 mcd | ||
Lens Dimensions 2 x 5 x 8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Series HLMP | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Automotive Standard No | ||
Avago HLMP-S100/S20x/S30x/S40x/S50x/S600 Series LEDs
The HLMP-S100, HLMP-S201, HLMP-S301, HLMP-S400, HLMP-S401, HLMP-S501 and HLMP-S600 families, from Avago Technologies, are rectangular LED lamps. They measure 2mm x 5mm in dimension. Encapsulated in an epoxy, their rectangular packages can be stack easily in arrays or for us in discrete front panel indicators. Their contrast and uniform light is helped by a specific epoxy diffusion and tinting process.
The HLMP-S100 uses double heterojunction (DH) absorbing substrate (AS) aluminum gallium arsenide (AlGaAs) LEDs to produce outstanding light output over a wide range of drive currents.
Features of the HLMP-S100/S20x/S30x/S40x/S50x/S600 LEDs:
- Rectangular light emitting surface
- Ideal for flush mounting on panels
- Variety of bright colours available
- Long life time: solid state reliability
- Uniform light output
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP HLMP-0301
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP
- Broadcom 1.9 V Red LED Subminiature Through Hole HLMP
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 1.9 V Red LED Subminiature Through Hole HLMP HLMP-Q106
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1301
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1340
