Dialight 2.4 V Green LED 1206 Surface 598 5988270107F
- RS Stock No.:
- 171-1264
- Mfr. Part No.:
- 5988270107F
- Brand:
- Dialight
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$420.00
(exc. GST)
$464.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.105 | $420.00 |
| 20000 + | $0.094 | $376.00 |
*price indicative
- RS Stock No.:
- 171-1264
- Mfr. Part No.:
- 5988270107F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminous Flux | 40 lm | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 0.7 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS | |
| Series | 598 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminous Flux 40 lm | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 3.2 x 1.6 x 0.7 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS | ||
Series 598 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Dialight 598 Series LEDs - 1206 Package
This family of LEDs, from Dialight, are from the 598 series. They come in the industry standard 1206 package with a water clear lens. They are Micro LED® surface mount (SMT) single colour LEDs. The 598 series are available in a variety of colour options.
Features of the 598 series:
- Industry standard 1206 package
- Viewing angle: 140°
- Water clear lens
- Operating temperature: -30°C to +85°C
Visible Light LEDs, Dialight
Related links
- Dialight 2.4 V Green LED 1206 Surface Mount 598 5988270107F
- Dialight 2.4 V Green LED 0603 Surface Mount 598
- Dialight 2.4 V Green LED 0603 Surface Mount 598 5988070107F
- Dialight 2.4 V Red, Green LED 1210 Surface Mount 598 5988610207F
- Dialight 2.4 V Green LED 0805 Surface 598
- Dialight 2.4 V Green LED 0805 Surface 598 5988170107F
- Dialight 2.4 V Green, Red LED 3125 Surface Mount 598 5988610207F
- Lite-On 2.4 V Green LED 1206 Surface Mount LTST LTST-S110KGKT
