KEMET 100 nF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface
- RS Stock No.:
- 180-6419
- Mfr. Part No.:
- C0603C104K9RACTU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$26.50
(exc. GST)
$29.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.053 | $26.50 |
| 1000 - 1500 | $0.052 | $26.00 |
| 2000 + | $0.051 | $25.50 |
*price indicative
- RS Stock No.:
- 180-6419
- Mfr. Part No.:
- C0603C104K9RACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0603C | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | EIA 556, EIA 481, EIA 624, IPC-7351, J-STD-020 | |
| Width | 800μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 6.3V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0603C | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals EIA 556, EIA 481, EIA 624, IPC-7351, J-STD-020 | ||
Width 800μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
KEMETs X7R dielectric features a 125°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
Capacitance offerings ranging from 10pF to 47μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
- RS Stock No. 1466412
- Mfr. Part No. C0603C104K8RACTU
Each (On a Reel of 4000)
$0.036
- RS Stock No. 1372797
- Mfr. Part No. C0603C104K5RECAUTO
Each (In a Pack of 50)
$0.148
- RS Stock No. 8772028
- Mfr. Part No. C0603G104K5RACT250
Each (In a Pack of 5)
$2.862
- RS Stock No. 8015123
- Mfr. Part No. C0402C104K8RACTU
Each (On a Reel of 500)
$0.023
Related links
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface











