Dialight 2.4 V Green LED 0603 Surface 598 5988070107F
- RS Stock No.:
- 419-192
- Distrelec Article No.:
- 304-36-849
- Mfr. Part No.:
- 5988070107F
- Brand:
- Dialight
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$34.30
(exc. GST)
$37.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 100 left, ready to ship from another location
- Final 100 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.343 | $34.30 |
| 200 - 400 | $0.34 | $34.00 |
| 500 - 900 | $0.336 | $33.60 |
| 1000 - 1900 | $0.331 | $33.10 |
| 2000 + | $0.327 | $32.70 |
*price indicative
- RS Stock No.:
- 419-192
- Distrelec Article No.:
- 304-36-849
- Mfr. Part No.:
- 5988070107F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 25mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 87.5mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminous Flux | 40 lm | |
| Lens Dimensions | 1.6 x 0.8 x 0.7 mm | |
| LED Luminosity | 40 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS, Meets EIA-481-1 pkg. std | |
| Series | 598 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 25mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 87.5mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminous Flux 40 lm | ||
Lens Dimensions 1.6 x 0.8 x 0.7 mm | ||
LED Luminosity 40 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS, Meets EIA-481-1 pkg. std | ||
Series 598 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Dialight 598 Series LEDs - 0603 Package
The 598 series, from Dialight are Micro LED® surface mount (SMT) LEDs. This family of LEDs come in the standard 0603 package with a 140° wide viewing angle. These single colour LEDs are available in a variety of colour options.
Features of the 598 series:
- Industry standard 0603 package
- Viewing angle: 140°
- Single colour
- Compatible with automatic placement equipment
- Water clear lens
- Operating temperature: -30°C to + 85°C
Visible Light LEDs, Dialight
Related links
- Dialight 2.4 V Green LED 0603 Surface Mount 598
- Dialight 2.4 V Green LED 1206 Surface Mount 598
- Dialight 2.4 V Green LED 1206 Surface Mount 598 5988270107F
- Dialight 2.4 V Red, Green LED 1210 Surface Mount 598 5988610207F
- Dialight 2.4 V Red LED 0603 Surface Mount 598 5988010107F
- Dialight 2.4 V Green, Red LED 3125 Surface Mount 598 5988610207F
- Dialight 2.4 V Green LED 0805 Surface 598
- Dialight 2.4 V Green LED 0805 Surface 598 5988170107F
