Recently searched

    Sanyo Denki San Ace 9S Series Axial Fan, 12 V dc, DC Operation, 75.6m³/h, 1.68W, 140mA Max, 92 x 92 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    $35.41

    (exc. GST)

    $38.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    287 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$35.41
    5 - 9$34.99
    10 - 24$34.20
    25 - 49$33.27
    50 +$32.40

    **price indicative

    RS Stock No.:
    751-1529
    Distrelec Article No.:
    301-16-841
    Mfr. Part No.:
    9S0912F4011
    Brand:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    Height

    92mm

    AC or DC Operation

    DC

    Width

    92mm

    Power Consumption

    1.68W

    Maximum Current

    140mA

    Depth

    25mm

    Dimensions

    92 x 92 x 25mm

    Termination Type

    Lead Wire

    Air Flow

    75.6m³/h

    Noise Level

    27dB

    Fan Speed

    2650rpm

    Sensor Type

    Tachometer

    Bearing Type

    Ball

    Related links