ams OSRAM 2.25 V Orange, Orange LED SMT Surface PointLED LO P47F-V2BB-24-1
- RS Stock No.:
- 170-9615
- Mfr. Part No.:
- LO P47F-V2BB-24-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-9615
- Mfr. Part No.:
- LO P47F-V2BB-24-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Orange, Orange | |
| Maximum Forward Current | 50mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.25V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 °, 120 ° | |
| Lens Dimensions | 3.5 x 2 x 0.875 mm | |
| LED Luminous Flux | 3030 mLm | |
| LED Luminosity | 900 → 2800 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 606nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear, Clear | |
| Series | PointLED | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Orange, Orange | ||
Maximum Forward Current 50mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.25V | ||
Number of Pins 2 | ||
Viewing Angle 120 °, 120 ° | ||
Lens Dimensions 3.5 x 2 x 0.875 mm | ||
LED Luminous Flux 3030 mLm | ||
LED Luminosity 900 → 2800 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 606nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear, Clear | ||
Series PointLED | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OSRAM PointLED Series LEDs
The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to SIT flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are Ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.
2mm diameter package size
Viewing angle 120°
Reverse through-hole mount Ideal for flat backlight (stock no. 654-6164 is Top mount)
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.25 V Orange Surface Mount PointLED LO P47F-V2BB-24-1
- ams OSRAM 2.25 V Amber LED SMT Surface Mount PointLED
- ams OSRAM 2.25 V Amber LED SMT Surface Mount PointLED LA P47F-V2BB-24-3B5A
- ams OSRAM 1.8 V Orange LED SMT Surface Mount PointLED LO P47K-K2M1-24
- ams OSRAM 2.25 V Red LED SMT Surface Mount PointLED
- ams OSRAM 2.25 V Red LED SMT Surface Mount PointLED LS P47F-U2AA-1-3A5A
- ams OSRAM 2.25 V Red LED SMT Surface Mount PointLED LS P47F-U2AA-1-3A5A-F
- ams OSRAM 2 V Orange LED SMT Surface Mount Mini TOPLED LO M676-Q2T1-24
