ams OSRAM 1.8 V Orange LED SMT Surface PointLED LO P47K-K2M1-24
- RS Stock No.:
- 170-9616
- Mfr. Part No.:
- LO P47K-K2M1-24
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$423.00
(exc. GST)
$465.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.141 | $423.00 |
| 15000 + | $0.127 | $381.00 |
*price indicative
- RS Stock No.:
- 170-9616
- Mfr. Part No.:
- LO P47K-K2M1-24
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Orange | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 1.15 x 0.87 mm | |
| LED Luminosity | 11.2 mcd | |
| LED Luminous Flux | 31 mLm | |
| Lens Shape | Round | |
| Dominant Wavelength | 606nm | |
| Standards/Approvals | RoHS | |
| Series | PointLED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Orange | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 1.15 x 0.87 mm | ||
LED Luminosity 11.2 mcd | ||
LED Luminous Flux 31 mLm | ||
Lens Shape Round | ||
Dominant Wavelength 606nm | ||
Standards/Approvals RoHS | ||
Series PointLED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM PointLED Series LEDs
The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to sit flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.
2mm diameter package size
Viewing angle 120°
Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.25 V Orange Surface Mount PointLED LO P47F-V2BB-24-1
- ams OSRAM 1.8 V Green LED SMT Surface Mount PointLED
- ams OSRAM 1.8 V Red LED SMT Surface Mount PointLED LS P47K-J1K2-1
- ams OSRAM 1.8 V Green LED SMT Surface Mount PointLED LG P47K-H2K1-24
- ams OSRAM 1.8 V Green LED SMT Surface Mount PointLED LG P47K-G2K1-24
- ams OSRAM 1.8 V Red Surface Mount PointLED LS P47K-H1J2-1
- OSRAM Opto Semiconductors 1.8 V Orange LED SMT Surface Mount Mini TOPLED LO M67K-J2M1-24
- OSRAM Opto Semiconductors 1.8 V Orange LED SMT Surface Mount Mini TOPLED
