ams OSRAM 2.25 V Red LED SMT Surface PointLED LS P47F-U2AA-1-3A5A-F
- RS Stock No.:
- 187-6137
- Mfr. Part No.:
- LS P47F-U2AA-1-3A5A-F
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,080.00
(exc. GST)
$1,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.36 | $1,080.00 |
| 6000 - 9000 | $0.351 | $1,053.00 |
| 12000 + | $0.346 | $1,038.00 |
*price indicative
- RS Stock No.:
- 187-6137
- Mfr. Part No.:
- LS P47F-U2AA-1-3A5A-F
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.25V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 1910 mLm | |
| LED Luminosity | 710 mcd | |
| Lens Dimensions | 3.4 x 1.9 x 0.82 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 633nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | PointLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.25V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 1910 mLm | ||
LED Luminosity 710 mcd | ||
Lens Dimensions 3.4 x 1.9 x 0.82 mm | ||
Lens Shape Round | ||
Dominant Wavelength 633nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series PointLED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
With a diameter of just 2 mm, the PointLED is one of the smallest packages in its class and achieves high luminous efficacies. Due to its round and flat package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue.
Package: white SMT package, colourless clear resin
Chip technology: Thinfilm
Typ. Radiation: 120° (Lambertian emitter)
colour: λdom = 633 nm (super red)
Corrosion Robustness Class: 3B
Applications
Ambient Light Sensors
Cluster, Button Backlighting
Electronic Equipment
Gaming, Amusement, Gambling
Interior Illumination (e.g. Ambient Map)
Transportation, Plane, Ship
White Goods
Related links
- ams OSRAM 2.25 V Red LED SMT Surface Mount PointLED
- ams OSRAM 2.25 V Red LED SMT Surface Mount PointLED LS P47F-U2AA-1-3A5A
- ams OSRAM 1.8 V Red LED SMT Surface Mount PointLED
- ams OSRAM 1.8 V Red LED SMT Surface Mount PointLED LS P47F-U1AA-1-1
- ams OSRAM 2.25 V Amber LED SMT Surface Mount PointLED
- ams OSRAM 2.25 V Amber LED SMT Surface Mount PointLED LA P47F-V2BB-24-3B5A
- ams OSRAM 2.25 V Orange Surface Mount PointLED LO P47F-V2BB-24-1
- ams OSRAM 1.8 V Red LED SMT Surface Mount PointLED LS P47K-J1K2-1
