ams OSRAM 2 V Orange LED SMT Surface Mini TOPLED LO M676-Q2T1-24

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$19.90

(exc. GST)

$21.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.199$19.90-
800 - 1400$0.194$19.402%
1500 +$0.191$19.104%

*price indicative

Packaging Options:
RS Stock No.:
915-4727
Mfr. Part No.:
LO M676-Q2T1-24
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Orange

Product Type

LED

Package Type

SMT

Maximum Forward Current

30mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

355 mcd

LED Luminous Flux

0.66 lm

Lens Dimensions

2.1 x 1.5 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

606nm

Lens Colour

Clear

Series

Mini TOPLED

Lens Finish

Clear

Automotive Standard

No

OSRAM Mini TOPLED Series LEDs


The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their Compact form factor makes the Mini TOPLEDs Ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).

Features of the Mini TOPLED LEDs:

Compact SMT package

Dimensions: 1.8 x 2.2 mm

Viewing angle: 120°

Operating current: 20mA

High quality light output

Long lifetime: 50,000 hours

ESD stability: 8kV

Corrosion stability

Meets automotive industry standards

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy