ams OSRAM 2.25 V Amber LED SMT Surface PointLED LA P47F-V2BB-24-3B5A

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$585.00

(exc. GST)

$642.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.195$585.00-
6000 - 9000$0.19$570.002%
12000 +$0.187$561.004%

*price indicative

RS Stock No.:
170-9585
Mfr. Part No.:
LA P47F-V2BB-24-3B5A
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Amber

Maximum Forward Current

50mA

Package Type

SMT

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.25V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.5 x 2 x 0.875 mm

LED Luminosity

900 → 2800 mcd

LED Luminous Flux

7560 mLm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

617nm

Lens Finish

Clear

Lens Colour

Clear

Series

PointLED

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM PointLED Series LEDs


The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to SIT flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are Ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.

2mm diameter package size

Viewing angle 120°

Reverse through-hole mount Ideal for flat backlight (stock no. 654-6164 is Top mount)

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy