ams OSRAM2 V Amber LED SMD, PointLED LA P476-R1T1-24
- RS Stock No.:
- 170-9584
- Mfr. Part No.:
- LA P476-R1T1-24
- Brand:
- ams OSRAM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9584
- Mfr. Part No.:
- LA P476-R1T1-24
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Amber | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 112 → 355 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 950 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 617 nm | |
| Series | PointLED | |
| Lens Colour | Clear | |
| Dimensions | 3.5 x 2 x 0.875mm | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Amber | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 112 → 355 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 950 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 617 nm | ||
Series PointLED | ||
Lens Colour Clear | ||
Dimensions 3.5 x 2 x 0.875mm | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ams OSRAM2 V Amber LED SMD, PointLED LA P476-R1T1-24
- ams OSRAM2 V Amber LED SMD, Mini TOPLED LA M676-Q2T1-24
- ams OSRAM 2.25 V Amber LED SMT Surface Mount PointLED
- ams OSRAM 2.25 V Amber LED SMT Surface Mount PointLED LA P47F-V2BB-24-3B5A
- ams OSRAM6.8 V Amber LED SMD, DURIS S5 GA PSLR31.13 JPJR-A1A2-1
- Cree LED2.6 V Amber LED SMD, XLamp XB-D XBDAMB-00-0000-000000501
- Broadcom2.1 V Amber LED SMD, ALMD-EL3D-VX002
- Cree LED2.5 V Amber LED SMD, XLamp XR-C XRCAMB-L1-0000-00J01
