ams OSRAM2 V Amber LED SMD, Mini TOPLED LA M676-Q2T1-24
- RS Stock No.:
- 810-7768
- Mfr. Part No.:
- LA M676-Q2T1-24
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-7768
- Mfr. Part No.:
- LA M676-Q2T1-24
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Amber | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 90 → 355 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 300 → 950 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 615 nm | |
| Series | Mini TOPLED | |
| Dimensions | 2.1 x 1.5 x 1.25mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Amber | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 90 → 355 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 300 → 950 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 615 nm | ||
Series Mini TOPLED | ||
Dimensions 2.1 x 1.5 x 1.25mm | ||
Lens Colour Clear | ||
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Orange LED Mini TOPLED Surface Mount Mini TOPLED LA M676-Q2T1-24
- ams OSRAM2 V Red LED SMD, Mini TOPLED LS M676-Q2S1-1
- ams OSRAM2 V Amber LED SMD, PointLED LA P476-R1T1-24
- ams OSRAM 2 V Orange LED SMT Surface Mount Mini TOPLED
- ams OSRAM 2 V Orange LED SMT Surface Mount Mini TOPLED LO M676-Q2T1-24
- ams OSRAM 2 V Yellow LED SMT Surface Mount Mini TOPLED
- ams OSRAM 2 V Yellow LED SMT Surface Mount Mini TOPLED LY M676-Q2T1-26
- ams OSRAM2.15 V Amber LED PLCC 4 SMD, Power TOPLED LA ETSF-AABA-24-1
