Broadcom2.1 V Amber LED SMD, ALMD-EL3D-VX002
- RS Stock No.:
- 714-0275P
- Mfr. Part No.:
- ALMD-EL3D-VX002
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-0275P
- Mfr. Part No.:
- ALMD-EL3D-VX002
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Amber | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 9.3 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 590 nm | |
| Lens Colour | Amber | |
| Dimensions | 4.2 x 4.2 x 6.5mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Amber | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 9.3 cd | ||
Number of Pins 4 | ||
Viewing Angle 30 ° | ||
Lens Shape Round | ||
Dominant Wavelength 590 nm | ||
Lens Colour Amber | ||
Dimensions 4.2 x 4.2 x 6.5mm | ||
Related links
- Broadcom 2.4 V Amber LED Surface Mount Surface ALMD ALMD-EL3D-WY002
- Broadcom 2.4 V Amber LED Surface Mount Surface ALMD
- ams OSRAM2 V Amber LED SMD, PointLED LA P476-R1T1-24
- Cree LED2.6 V Amber LED SMD, XLamp XB-D XBDAMB-00-0000-000000501
- ams OSRAM2 V Amber LED SMD, Mini TOPLED LA M676-Q2T1-24
- Cree LED2.5 V Amber LED SMD, XLamp XR-C XRCAMB-L1-0000-00J01
- ams OSRAM6.8 V Amber LED SMD, DURIS S5 GA PSLR31.13 JPJR-A1A2-1
- Broadcom2.1 V ASMB-LTC1-0A3A5
