Cree LED2.5 V Amber LED SMD, XLamp XR-C XRCAMB-L1-0000-00J01

Unavailable
RS will no longer stock this product.
RS Stock No.:
919-9584
Mfr. Part No.:
XRCAMB-L1-0000-00J01
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Radiant Flux

2000mW

Number of Pins

2

Viewing Angle

90 °

Luminous Flux

23.5 lm

Lens Shape

Round

Dominant Wavelength

595 nm

Lens Colour

Clear

Dimensions

9 x 7mm

Series

XLamp XR-C

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy