Nichia 3.5 V Green LED 5 mm (T-1 3/4) Through Hole NSP NSPG520AS
- RS Stock No.:
- 713-3958
- Mfr. Part No.:
- NSPG520AS
- Brand:
- Nichia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 713-3958
- Mfr. Part No.:
- NSPG520AS
- Brand:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 35mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 123mW | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| Lens Dimensions | 5.3 x 7.6 mm | |
| LED Luminosity | 3.3 → 9.2 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | NSP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 35mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 123mW | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
Lens Dimensions 5.3 x 7.6 mm | ||
LED Luminosity 3.3 → 9.2 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series NSP | ||
Automotive Standard No | ||
Nichia 500A, 510A and 520A Series LEDs
The 500A, 510A and 520A LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 5mm (T-1 3/4) package with a clear lens. Available in both colour or cool and warm white options, the 5x0A series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.2 V Green LED 5 mm (T-1 3/4) Through Hole NSPG500DS
- Nichia 3.2 V Green LED 3 mm (T-1) Through Hole NSP NSPG310B
- Nichia 3.6 V Green LED 3 mm (T-1) Through Hole NSP NSPG300D
- Nichia 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole NSP NSPB510AS
- Nichia 3.45 V Amber LED 5 mm (T-1 3/4) Through Hole NSP NSPA510BS
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GCN-CY0C0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GCS-CY0C0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GAS-CB0F0791
