Kingbright 4 V Blue LED Side View Surface KA-4008 KA-4008VBS-D
- RS Stock No.:
- 165-1887
- Mfr. Part No.:
- KA-4008VBS-D
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,442.00
(exc. GST)
$2,686.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $1.221 | $2,442.00 | - |
| 4000 - 6000 | $1.19 | $2,380.00 | 2% |
| 8000 + | $1.172 | $2,344.00 | 4% |
*price indicative
- RS Stock No.:
- 165-1887
- Mfr. Part No.:
- KA-4008VBS-D
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | Side View | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 4 x 0.8 x 1.4 mm | |
| LED Luminosity | 450 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Series | KA-4008 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type Side View | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 4 x 0.8 x 1.4 mm | ||
LED Luminosity 450 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Series KA-4008 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED Surface Mount KA-4008 KA-4008VBS-D
- Kingbright 4 V Blue LED Surface Mount KA-2810
- Kingbright 4 V Blue LED Surface Mount KA-4040
- Kingbright 4 V Blue LED PLCC 2 Surface Mount KA-3528
- Kingbright 4 V Blue LED PLCC 2 Surface Mount KA-2214
- Kingbright 4 V Blue LED PLCC 2 Surface Mount KA-3528 KA-3528QBS-D
- Kingbright 4 V Blue LED Surface Mount KA-2810 KA-2810AVBS-D
- Kingbright 4 V Blue LED Surface Mount KA-2810 KA-2810AQBS-D
