Kingbright 4 V Blue LED Side View Surface KA-2810 KA-2810AQBS-D
- RS Stock No.:
- 862-4604
- Mfr. Part No.:
- KA-2810AQBS-D
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $5.50
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$8.70
(exc. GST)
$9.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $0.435 | $8.70 | - |
| 500 - 980 | $0.424 | $8.48 | $5.50 |
| 1000 + | $0.418 | $8.36 | $17.00 |
*price indicative
- RS Stock No.:
- 862-4604
- Mfr. Part No.:
- KA-2810AQBS-D
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Package Type | Side View | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 2.8 x 0.8 x 1.2 mm | |
| LED Luminosity | 150 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 465nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KA-2810 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Package Type Side View | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Dimensions 2.8 x 0.8 x 1.2 mm | ||
LED Luminosity 150 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 465nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KA-2810 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED Surface Mount KA-2810
- Kingbright 4 V Blue LED Surface Mount KA-2810 KA-2810AQBS-G
- Kingbright 4 V Blue LED Surface Mount KA-2810 KA-2810AVBS-D
- Kingbright 4 V Green LED Surface Mount KA-2810
- Kingbright 4 V Green LED Surface Mount KA-2810 KA-2810AZGS
- Kingbright 2.5 V Red LED Surface Mount KA-2810 KA-2810ASURSK
- Kingbright 2.5 V Yellow LED Surface Mount KA-2810
- Kingbright 2.5 V Red LED Surface Mount KA-2810
