Kingbright 4 V Blue LED PLCC 2 Surface KA-3528 KA-3528QBS-D

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,074.00

(exc. GST)

$1,182.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
2000 - 8000$0.537$1,074.00
10000 +$0.483$966.00

*price indicative

RS Stock No.:
165-1850
Mfr. Part No.:
KA-3528QBS-D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Blue

Product Type

LED

Maximum Forward Current

150mA

Package Type

PLCC 2

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

4V

Maximum Power Dissipation

120mW

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

150 mcd

Lens Dimensions

3.2 x 2.8 x 1.75 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

465nm

Series

KA-3528

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED PLCC 3528 Package


This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbright’s Chip LED PLCC LEDs are Ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.

Features of the PLCC 3528 family:

Standard PLCC package (2-pin and 4-pin)

3528 dimensions: 3.5 x 2.8 mm

Variety of colours

Visible Light LEDs, Kingbright


Related links