Kingbright 4 V Blue LED PLCC 2 Surface KA-2214 KA-2214QBS-D

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,616.00

(exc. GST)

$1,778.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.808$1,616.00-
4000 - 6000$0.788$1,576.002%
8000 +$0.776$1,552.003%

*price indicative

RS Stock No.:
165-1853
Mfr. Part No.:
KA-2214QBS-D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Blue

Package Type

PLCC 2

Maximum Forward Current

150mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

120mW

Forward Voltage

4V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

150 mcd

Lens Dimensions

2 x 1.4 x 1.3 mm

Lens Shape

Oval

Dominant Wavelength

465nm

Standards/Approvals

RoHS

Series

KA-2214

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED PLCC-2 2214 Package


The 2214 family, from Kingbright, are surface mount (SMT) LEDs in standard PLCC-2 packages. They all have the same 2214 footprint. Availabe in a variety of single colour options, the 2214 series have flat top, water clear lenses. The 2214 series are Ideal for general purpose applications.

Features of the 2214 LEDs:

Standard PLCC-2 package

Dimensions: 2.2 x 1.4 mm

Wide viewing angle: 120°

Water clear lens

Low power consumption

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy