Kingbright 4 V Blue LED Surface KA-4040 KA-4040QBS-D
- RS Stock No.:
- 165-4364
- Mfr. Part No.:
- KA-4040QBS-D
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$222.00
(exc. GST)
$244.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $0.444 | $222.00 |
| 2500 + | $0.40 | $200.00 |
*price indicative
- RS Stock No.:
- 165-4364
- Mfr. Part No.:
- KA-4040QBS-D
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 4 x 4 x 3.6 mm | |
| LED Luminosity | 220 mcd | |
| Lens Shape | Square | |
| Dominant Wavelength | 465nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KA-4040 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 4 x 4 x 3.6 mm | ||
LED Luminosity 220 mcd | ||
Lens Shape Square | ||
Dominant Wavelength 465nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KA-4040 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED Surface Mount KA-4040 KA-4040QBS-D
- Kingbright 4 V Blue LED Surface Mount KA-4040
- Kingbright 4 V Blue LED Surface Mount KA-4040 KA-4040QBS-G
- Kingbright 4 V Blue LED Surface Mount KA-2810
- Kingbright 4 V Blue LED Surface Mount KA-4008
- Kingbright 4 V Blue LED PLCC 2 Surface Mount KA-3528
- Kingbright 4 V Blue LED PLCC 2 Surface Mount KA-2214
- Kingbright 4 V Blue LED PLCC 2 Surface Mount KA-3528 KA-3528QBS-D
