Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603QBDL/SD-G
- RS Stock No.:
- 165-1671
- Mfr. Part No.:
- L-5603QBDL/SD-G
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$695.00
(exc. GST)
$765.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $1.39 | $695.00 |
| 1000 - 1500 | $1.355 | $677.50 |
| 2000 + | $1.334 | $667.00 |
*price indicative
- RS Stock No.:
- 165-1671
- Mfr. Part No.:
- L-5603QBDL/SD-G
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 150mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 80 °, 40 ° | |
| LED Luminosity | 1.1 cd | |
| Lens Dimensions | 7 x 5.2 mm | |
| Lens Shape | Oval | |
| Dominant Wavelength | 465nm | |
| Standards/Approvals | RoHS | |
| Series | L-5603 | |
| Lens Finish | Diffused | |
| Lens Colour | Blue | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 150mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 80 °, 40 ° | ||
LED Luminosity 1.1 cd | ||
Lens Dimensions 7 x 5.2 mm | ||
Lens Shape Oval | ||
Dominant Wavelength 465nm | ||
Standards/Approvals RoHS | ||
Series L-5603 | ||
Lens Finish Diffused | ||
Lens Colour Blue | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Oval LED Series
The Oval series of through hole LEDs from Kingbright are available in a variety of colours. These LEDs are very reliable and rugged with a long lifetime, offer low power consumption and first class material efficiency.
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-5603
- Kingbright 4 V Green LED 5 mm (T-1 3/4) Through Hole L-5603
- Kingbright 4 V Green LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603ZGDL/SD-G
- Kingbright 2.8 V Red LED 5 mm (T-1 3/4) Through Hole L-5603
- Kingbright 2.8 V Red LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603SIDL/SD-J3
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-5603
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603SURCK
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7113
