Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603SURCK
- RS Stock No.:
- 169-7795
- Mfr. Part No.:
- L-5603SURCK
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $8.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$160.00
(exc. GST)
$175.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.32 | $160.00 | - |
| 1000 - 1500 | $0.312 | $156.00 | $8.00 |
| 2000 + | $0.308 | $154.00 | $24.00 |
*price indicative
- RS Stock No.:
- 169-7795
- Mfr. Part No.:
- L-5603SURCK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 185mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 30° (Vertical), 70° (Horizontal) | |
| LED Luminosity | 1.9 cd | |
| Lens Dimensions | 7 x 5.2 x 3.8 mm | |
| Lens Shape | Oval | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | L-5603 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 185mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 30° (Vertical), 70° (Horizontal) | ||
LED Luminosity 1.9 cd | ||
Lens Dimensions 7 x 5.2 x 3.8 mm | ||
Lens Shape Oval | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series L-5603 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Oval LED Series
The Oval series of through hole LEDs from Kingbright are available in a variety of colours. These LEDs are very reliable and rugged with a long lifetime, offer low power consumption and first class material efficiency.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-5603
- Kingbright 2.8 V Red LED 5 mm (T-1 3/4) Through Hole L-5603
- Kingbright 2.8 V Red LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603SIDL/SD-J3
- Kingbright 4 V Green LED 5 mm (T-1 3/4) Through Hole L-5603
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-5603
- Kingbright 4 V Green LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603ZGDL/SD-G
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603QBDL/SD-G
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SURCK
